Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.9V, Input Voltage Max:18V, Max Output Current:2A, No. Of Pins:6Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1476LGTF-P
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
495
|
-
1
$1.8200
-
10
$1.6500
-
25
$1.5300
-
50
$1.4300
-
100
$1.3100
-
250
$1.0700
-
500
$0.8170
-
1,000
$0.7660
|
$0.7660 / $1.8200
|
Buy Now
|
|
|
DigiKey
|
IC REG BUCK ADJ 2A SOT563
Min Qty:
500
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
500 In Stock
|
|
$0.6125
|
Buy Now
|
|
|
Avnet Americas
|
Step-Down DC to DC Converter High-Efficiency Synchronous 2A 18V 800kHz SOT563 T/R - Tape and Reel (Alt: MP1476LGTF-P)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
28 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.5331
|
Buy Now
|
|
|
Mouser Electronics
|
Switching Voltage Regulators High-Efficiency, 2A, 18V, 800kHz Synchronous, Step-Down Converter In SOT563
RoHS:
Compliant
|
2564
|
-
1
$1.6300
-
10
$1.4600
-
100
$1.1400
-
500
$0.6120
|
$0.6120 / $1.6300
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
28 Weeks
|
0
|
|
$0.6130
|
Buy Now
|
|
|
LCSC
|
Step-down type Adjustable 2A 800mV10V 3.9V18V SOT-563 DC-DC Converters ROHS
|
10
|
-
1
$3.2855
-
10
$2.8630
-
30
$2.6118
-
100
$2.3589
-
500
$2.2411
-
1,000
$2.1893
|
$2.1893 / $3.2855
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
Monolithic Power Systems (MPS)
|
|
Want to compare parts?
-
Monolithic Power Systems
VS
-