There are no models available for this part yet.
Overview of MP1492DS-A-LF by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP1492DS-A-LF by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP1492DS-A-LF
|
Avnet Americas | Conv DC-DC Single Step Down 4.2V 16V 8-Pin SOIC - Rail/Tube (Alt: MP1492DS-A-LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
CAD Models for MP1492DS-A-LF by Monolithic Power Systems
Part Data Attributes for MP1492DS-A-LF by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Additional Feature
|
OUTPUT VOLTAGE RANGE FROM 0.805 V TO 13 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.2 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|