Part Details for MP14M23F by Amphenol Sine Systems
Overview of MP14M23F by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP14M23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2084
|
Newark | Circular Contact, Pin, Crimp, 14Awg, Product Range:Ecomateâ® Rm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:16Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MP14M23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 914 |
|
$0.7010 / $1.3300 | Buy Now |
DISTI #
889-MP14M23F-ND
|
DigiKey | PIN CONTACT, MACHINED, GOLD FLAS Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1831 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
73231692
|
RS | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm2, 14 AWG | Amphenol Sine Systems MP14M23F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $1.1500 | RFQ |
|
Future Electronics | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5600 / $0.6850 | Buy Now |
DISTI #
AMEMP14M23F
|
Heilind Electronics | PIN Contact, MA, GF, 14AWG | Americas - 1500 in Stock |
|
$0.5059 / $0.6064 | Buy Now |
|
Onlinecomponents.com | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant |
1040 In Stock |
|
$0.5350 / $0.8700 | Buy Now |
DISTI #
53876317
|
Verical | Contact PIN 16 Size Crimp ST Cable Mount 14-16AWG eco/mate® Automotive RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2102 | Americas - 1000 |
|
$0.7176 / $1.1310 | Buy Now |
DISTI #
AMEMP14M23F
|
Interstate Connecting Components | PIN Contact, MA, GF, 14AWG | 500 |
|
$0.5059 / $0.6064 | Buy Now |
|
Master Electronics | Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG RoHS: Compliant |
1040 In Stock |
|
$0.5350 / $0.8700 | Buy Now |