Part Details for MP14M23G10 by Amphenol Corporation
Overview of MP14M23G10 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP14M23G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP14M23G10
|
Avnet Americas | Pin Contact, Machined, Size 16, Gold 10µ", Wire Range 2.0 - 2.5mm², 14 AWG - Bag (Alt: MP14M23G10) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
$0.8885 / $1.2690 | Buy Now |
DISTI #
68AJ3748
|
Avnet Americas | Pin Contact, Machined, Size 16, Gold 10µ", Wire Range 2.0 - 2.5mm², 14 AWG - Bulk (Alt: 68AJ3748) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 612 Partner Stock |
|
$1.2300 / $1.6300 | Buy Now |
DISTI #
654-MP14M23G10
|
Mouser Electronics | Standard Circular Contacts ECO MATE RM,AQUARIUS PIN RoHS: Compliant | 225 |
|
$0.6870 / $1.5000 | Buy Now |
DISTI #
MP14M23G10
|
TTI | Standard Circular Contacts ECO MATE RM,AQUARIUS PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1000 In Stock |
|
$0.6800 / $1.1200 | Buy Now |