Part Details for MP14M23G15 by Amphenol Sine Systems
Overview of MP14M23G15 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP14M23G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ3749
|
Newark | Circular Contact, Pin, 16-14Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:14Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP14M23G15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
889-MP14M23G15-ND
|
DigiKey | PIN CONTACT, MACHINED, SIZE 16, Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1362 | Buy Now |
DISTI #
73231694
|
RS | Pin Contact, Machined, Gold 15", Wire Range 2.0-2.5mm2, 14 AWG | Amphenol Sine Systems MP14M23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
DISTI #
AMEMP14M23G15
|
Heilind Electronics | PIN CONTACT, MACHINED, SIZE 16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin Contact, Machined, Size 16, Gold 15µ", Wire Range 2.0 - 2.5mm², 14 AWG RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
DISTI #
AMEMP14M23G15
|
Interstate Connecting Components | PIN CONTACT, MACHINED, SIZE 16 | 0 |
|
Buy Now |