Part Details for MP1517DR-LF-Z by Monolithic Power Systems
Overview of MP1517DR-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP1517DR-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1528-1-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
MP1517DR-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.6V to 25V 16-Pin QFN T/R - Tape and Reel (Alt: MP1517DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now |
DISTI #
946-MP1517DRLFZ
|
Mouser Electronics | Switching Voltage Regulators 3A Switch / 25Vout Step-Up Converter RoHS: Compliant | 0 |
|
$1.9500 / $4.0500 | Order Now |
|
Future Electronics | MP1517 Series 25 V 3 A 1.3 MHz Surface Mount Step-Up Converter - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
DISTI #
MP1517DR-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.6V to 25V 16-Pin QFN T/R - Tape and Reel (Alt: MP1517DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now |
DISTI #
MP1517DR-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 2.6V to 25V 16-Pin QFN T/R (Alt: MP1517DR-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG MULT CONFIG ADJ 4A | 40000 |
|
RFQ | |
|
Win Source Electronics | IC REG MULT CONFIG ADJ 4A | 82022 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MP1517DR-LF-Z
MP1517DR-LF-Z CAD Models
MP1517DR-LF-Z Part Data Attributes:
|
MP1517DR-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1517DR-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3A, 1100kHz Switching Freq-Max, PQCC16, 4 X 4 MM, LEAD FREE, MO-220VGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |