There are no models available for this part yet.
Overview of MP1530DM-LF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP1530DM-LF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP1530DM-LF-PTR-ND
|
DigiKey | 1.4MHZ TRIPLE OUTPUT STEP-UP FOR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6625 / $1.9538 | Buy Now | |
DISTI #
MP1530DM-LF-P
|
Avnet Americas | Converter DC to DC Step-Up 2.7V to 5.5V 16-Pin TSSOP T/R - Tape and Reel (Alt: MP1530DM-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.4470 | Buy Now | |
DISTI #
946-MP1530DM-LF-P
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz Triple Output Step-Up for TFT Bias. | 0 |
|
$1.7800 / $2.2200 | Order Now | |
Future Electronics | MP1530 Triple Outputs Boost Plus Linear Regulators for TFT Bias, 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.8500 / $1.9000 | Buy Now |
CAD Models for MP1530DM-LF-P by Monolithic Power Systems
Part Data Attributes for MP1530DM-LF-P by Monolithic Power Systems
MP1530DM-LF-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP1530DM-LF-PMonolithic Power SystemsVS
-