-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1529-1-ND
|
DigiKey | IC REG CONV TFT LCD 3OUT 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2412 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
MP1530DM-LF-Z
|
Avnet Americas | Converter With Linear Regulator 16-Pin TSSOP T/R - Tape and Reel (Alt: MP1530DM-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
946-MP1530DMLFZ
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz Triple Output Step-Up for TFT Bias RoHS: Compliant | 2961 |
|
$1.5200 / $3.1600 | Buy Now |
|
Future Electronics | 1.4MHz Triple Output Step-Up for TFT Bias. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Future Electronics | 1.4MHz Triple Output Step-Up for TFT Bias. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
MP1530DM-LF-Z
|
Avnet Americas | Converter With Linear Regulator 16-Pin TSSOP T/R - Tape and Reel (Alt: MP1530DM-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 7500 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
MP1530DM-LF-Z
|
Avnet Silica | Converter With Linear Regulator 16-Pin TSSOP T/R (Alt: MP1530DM-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG ADJ 2.8A 16TSSOP | 30000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure16-TSSOP | 2733 |
|
$0.6230 / $0.7483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1530DM-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1530DM-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MP1530DM-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1530DM-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1530DM | Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Monolithic Power Systems | MP1530DM-LF-Z vs MP1530DM |
MP1530DM-LF | Switching Regulator, Current-mode, 3.6A, 1400kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Monolithic Power Systems | MP1530DM-LF-Z vs MP1530DM-LF |