Part Details for MP1531DM-LF-Z by Monolithic Power Systems
Overview of MP1531DM-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1531DM-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1531DM-LF-Z-ND
|
DigiKey | IC REG CONV TFT LCD 3OUT 16TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5255 / $1.5851 | Buy Now |
DISTI #
MP1531DM-LF-Z
|
Avnet Americas | Charge Pump STPUP 2.7V to 22V 500mA 16-Pin TSSOP T/R - Tape and Reel (Alt: MP1531DM-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6520 / $2.1240 | Buy Now |
DISTI #
946-MP1531DMLFZ
|
Mouser Electronics | Switching Voltage Regulators Low Pwr 3-Output Step-Up for TFT Bias RoHS: Compliant | 0 |
|
$1.5200 / $1.5800 | Order Now |
|
Future Electronics | Low Pwr Triple Output Step-Up for TFT Bias RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
MP1531DM-LF-Z
|
Avnet Silica | Charge Pump STPUP 2.7V to 22V 500mA 16-Pin TSSOP T/R (Alt: MP1531DM-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1531DM-LF-Z
MP1531DM-LF-Z CAD Models
MP1531DM-LF-Z Part Data Attributes
|
MP1531DM-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1531DM-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 0.65A, 300kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MP1531DM-LF-Z
This table gives cross-reference parts and alternative options found for MP1531DM-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1531DM-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1531DM-Z | Switching Regulator, Current-mode, 0.65A, 300kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Monolithic Power Systems | MP1531DM-LF-Z vs MP1531DM-Z |
MP1531DM | Switching Regulator, Current-mode, 0.65A, 300kHz Switching Freq-Max, PDSO16, MO-153AB, TSSOP-16 | Monolithic Power Systems | MP1531DM-LF-Z vs MP1531DM |