Part Details for MP157GS-Z by Monolithic Power Systems
Overview of MP157GS-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP157GS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP157GS-Z-ND
|
DigiKey | IC REG BUCK W Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 / $0.6954 | Buy Now |
DISTI #
MP157GS-Z
|
Avnet Americas | Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R - Tape and Reel (Alt: MP157GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MP157GS-Z
|
Mouser Electronics | AC/DC Converters 6W AC-DC Buck Reg RoHS: Compliant | 2678 |
|
$0.6430 / $1.5100 | Buy Now |
|
Future Electronics | MP157 Series 500 V 350 mA Buck/Boost Offline Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
MP157GS-Z
|
Avnet Silica | Conv DC-DC Single Step Up/Step Down 500V 5-Pin T/R (Alt: MP157GS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP157GS-Z
MP157GS-Z CAD Models
MP157GS-Z Part Data Attributes:
|
MP157GS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP157GS-Z
Monolithic Power Systems
Switching Regulator, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 4.6 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |