There are no models available for this part yet.
Overview of MP1591DS-LF by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP1591DS-LF by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP1591DS-LF-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for MP1591DS-LF by Monolithic Power Systems
Part Data Attributes for MP1591DS-LF by Monolithic Power Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
6.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
380 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MP1591DS-LF
This table gives cross-reference parts and alternative options found for MP1591DS-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1591DS-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1591DS-Z | Switching Regulator, Current-mode, 4.9A, 380kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Monolithic Power Systems | MP1591DS-LF vs MP1591DS-Z |
Related Parts for MP1591DS-LF
-
MK10DX128VFM5Microcontrollers
-
MP1591DS-LF-ZSwitching Regulator or Controllers
-
MP26121DQ-LF-ZPower Management Circuits
-
MP158Rectifier Diodes
-
MMBFJ112Small Signal Field-Effect Transistors
-
M25P16-VMN6TPFlash Memories
-
MOC8106Optocoupler
-
MMSTA05-7-FSmall Signal Bipolar Transistors
-
MMBZ5235BZener Diodes