MP163CGS-5
Monolithic Power Systems
Description: Switching Regulator,

Overview of MP163CGS-5 by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MP163CGS-5 by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
Symmetry Electronics 700V, Non-Isolated, Offline Regulator with Integrated 5V output LDO, Up to 4W of Output Power Min Qty: 1 0
  • 1 $1.1300
  • 20 $1.0500
  • 50 $0.9700
  • 500 $0.9100
$0.9100 / $1.1300 Buy Now

CAD Models for MP163CGS-5 by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP163CGS-5 by Monolithic Power Systems

MP163CGS-5
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-04-05
Analog IC - Other Type
SWITCHING REGULATOR
Want to compare parts?
  1. MP163CGS-5
    Monolithic Power Systems
    Switching Regulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP163CGS-5 by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP163CGS-5 by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP163CGS-5 would you like to use for your alert(s)?
  • Please alert me when MP163CGS-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP163CGS-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP163CGS-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP163CGS-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP163CGS-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP163CGS-5 by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: