Part Details for MP163CGSE-33 by Monolithic Power Systems
Overview of MP163CGSE-33 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MP163CGSE-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 700V, Non-Isolated, Offline Regulator with Integrated 3.3V output LDO, Up to 4W of Output Power Min Qty: 1 | 0 |
|
$0.9100 / $1.1300 | Buy Now |
Part Details for MP163CGSE-33
MP163CGSE-33 CAD Models
MP163CGSE-33 Part Data Attributes
|
MP163CGSE-33
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP163CGSE-33
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-05 | |
Analog IC - Other Type | SWITCHING REGULATOR |