Part Details for MP16M23F by Amphenol Sine Systems
Overview of MP16M23F by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP16M23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7735
|
Newark | Circular Contact, Pin, 18-16Awg, Crimp, Product Range:Ecomate® Rm Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MP16M23F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9295 |
|
$0.5160 / $0.6090 | Buy Now |
DISTI #
74AH4777
|
Newark | Contact, Pin, Crimp, 18-16Awg Rohs Compliant: Yes |Amphenol Sine/tuchel MP16M23F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5500 | Buy Now |
DISTI #
889-1647-ND
|
DigiKey | CONTACT PIN 16-18AWG CRIMP GOLD Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
26317 In Stock |
|
$0.5065 / $1.1180 | Buy Now |
DISTI #
V99:2348_14708719
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG eco/mate® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2218 | Americas - 3 |
|
$0.4346 / $0.6560 | Buy Now |
DISTI #
V36:1790_14708719
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG eco/mate® RoHS: Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 15 Weeks | Americas - 1 |
|
$0.3803 | Buy Now |
DISTI #
70356738
|
RS | Contact Pin Machined 18-16 AWG RT360/RTO Series Gold Flash | Amphenol Sine Systems MP16M23F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 15467 |
|
$0.6600 / $0.9800 | Buy Now |
|
Future Electronics | Size 16 Gold Flash 18-16 AWG Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
AMEMP16M23F
|
Heilind Electronics | RT360 MACHINED 16AWG CONT PIN | Americas - 2006 in Stock |
|
$0.4761 / $0.5169 | Buy Now |
|
Onlinecomponents.com | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG RoHS: Compliant |
6313 In Stock |
|
$0.4615 / $0.6854 | Buy Now |
DISTI #
AMEMP16M23F
|
Interstate Connecting Components | RT360 MACHINED 16AWG CONT PIN | 401 |
|
$0.4761 / $0.5169 | Buy Now |