Part Details for MP171AGS-P by Monolithic Power Systems
Overview of MP171AGS-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP171AGS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2358
|
Newark | Ac/Dc Converter, 2W, -40 To 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:2W, Topology:Boost, Buck, Buck-Boost, Flyback, Operating Temperature Min:-40°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP171AGS-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 361 |
|
$0.8900 / $1.6800 | Buy Now |
DISTI #
1589-MP171AGS-PCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
MP171AGS-P
|
Avnet Americas | AC/DC Converter, Boost/Buck/Buck-Boost/Flyback, 85V to 265VAC In, 2W, SOIC-8 - Tape and Reel (Alt: MP171AGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7250 / $0.8750 | Buy Now |
DISTI #
946-MP171AGS-P
|
Mouser Electronics | Switching Voltage Regulators 700 V Non-Isolated Off-Line Regulator,Up to 60 mA Output Current with Improved EMI Performance RoHS: Compliant | 379 |
|
$0.6310 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6250 | Buy Now |
DISTI #
MP171AGS-P
|
Avnet Americas | AC/DC Converter, Boost/Buck/Buck-Boost/Flyback, 85V to 265VAC In, 2W, SOIC-8 - Tape and Reel (Alt: MP171AGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7250 / $0.8750 | Buy Now |
DISTI #
3586485RL
|
element14 Asia-Pacific | AC / DC CONVERTER, 2W, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 361 |
|
$0.7676 / $1.1366 | Buy Now |
DISTI #
3586485
|
element14 Asia-Pacific | AC / DC CONVERTER, 2W, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 361 |
|
$0.7676 / $1.5721 | Buy Now |
DISTI #
3586485RL
|
Farnell | AC / DC CONVERTER, 2W, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 361 |
|
$0.6814 / $1.0772 | Buy Now |
DISTI #
3586485
|
Farnell | AC / DC CONVERTER, 2W, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 361 |
|
$0.6814 / $1.7160 | Buy Now |
Part Details for MP171AGS-P
MP171AGS-P CAD Models
MP171AGS-P Part Data Attributes:
|
MP171AGS-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP171AGS-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |