Part Details for MP1720DQ-216-LF-Z by Monolithic Power Systems
Overview of MP1720DQ-216-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1720DQ-216-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1720DQ-216-LF-Z-ND
|
DigiKey | IC AMP CLASS D MONO 2.78W 10QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4137 / $0.4299 | Buy Now |
DISTI #
MP1720DQ-216-LF-Z
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 2.14W/1.56W Class-D 10-Pin QFN EP T/R - Tape and Reel (Alt: MP1720DQ-216-LF-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
946-MP1720DQ216LFZ
|
Mouser Electronics | Audio Amplifiers 2.7W Class-D Audio Amplifier RoHS: Compliant | 0 |
|
$0.4130 / $1.0600 | Order Now |
|
Future Electronics | MP1720 Series 2.7 W Mono Class D Audio 21.6 dB Gain Amplifier - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
DISTI #
MP1720DQ-216-LF-Z
|
Avnet Silica | (Alt: MP1720DQ-216-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1720DQ-216-LF-Z
MP1720DQ-216-LF-Z CAD Models
MP1720DQ-216-LF-Z Part Data Attributes
|
MP1720DQ-216-LF-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1720DQ-216-LF-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |