Part Details for MP172AGS-Z by Monolithic Power Systems
Overview of MP172AGS-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP172AGS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP172AGS-ZCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6610 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
MP172AGS-Z
|
Avnet Americas | AC to DC Controller Green Mode Operation Regulator 1-OUT 85V to 265V Buck/Boost/Buck-Boost/Flyback 8-Pin SOIC T/R - Tape and Reel (Alt: MP172AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
946-MP172AGS-Z
|
Mouser Electronics | Switching Controllers 700 V Non-Isolated Off-Line Regulator,Up to 120 mA Output Current with Improved EMI Performance RoHS: Compliant | 0 |
|
$0.5420 / $1.4000 | Order Now |
|
Future Electronics | 700V, Non-Isolated, Offline Regulator,Up to 120mA Output Current RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 / $0.5800 | Buy Now |
DISTI #
MP172AGS-Z
|
Avnet Americas | AC to DC Controller Green Mode Operation Regulator 1-OUT 85V to 265V Buck/Boost/Buck-Boost/Flyback 8-Pin SOIC T/R - Tape and Reel (Alt: MP172AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5880 / $0.7560 | Buy Now |
DISTI #
MP172AGS-Z
|
Avnet Silica | AC to DC Controller Green Mode Operation Regulator 1-OUT 85V to 265V Buck/Boost/Buck-Boost/Flyback 8-Pin SOIC T/R (Alt: MP172AGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3577623
|
Farnell | AC/DC CONVERTER, 3W, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.6074 | Buy Now |
|
Symmetry Electronics | 700 V Non-Isolated Off-Line Regulator,Up to 120 mA Output Current with Improved EMI Performance Min Qty: 1 | 0 |
|
$0.7000 | Buy Now |
Part Details for MP172AGS-Z
MP172AGS-Z CAD Models
MP172AGS-Z Part Data Attributes:
|
MP172AGS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP172AGS-Z
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-10-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.7 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.72 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |