Part Details for MP174GJ-Z by Monolithic Power Systems
Overview of MP174GJ-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP174GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1541-1-ND
|
DigiKey | IC OFFLIN CONV MULT TOP TSOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.6125 / $1.6300 | Buy Now |
DISTI #
MP174GJ-Z
|
Avnet Americas | Standard Regulator Pos 12V 0.4A/0.25A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP174GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP174GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.8150 / $0.8450 | Buy Now |
|
Future Electronics | MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8150 | Buy Now |
|
Future Electronics | MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8150 / $0.8450 | Buy Now |
DISTI #
MP174GJ-Z
|
Avnet Americas | Standard Regulator Pos 12V 0.4A/0.25A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP174GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6952 |
|
RFQ | |
DISTI #
MP174GJ-Z
|
Avnet Silica | Standard Regulator Pos 12V 0.4A/0.25A 5-Pin TSOT-23 T/R (Alt: MP174GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP174GJ-Z
MP174GJ-Z CAD Models
MP174GJ-Z Part Data Attributes:
|
MP174GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP174GJ-Z
Monolithic Power Systems
Switching Regulator, Voltage-mode, 0.72A, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 5.3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.72 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |