There are no models available for this part yet.
Overview of MP174GS-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP174GS-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP174GS-PTR-ND
|
DigiKey | NRFND: FOR NEW DESIGNS, RECOMMEN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8000 / $1.0369 | Buy Now | |
DISTI #
MP174GS-P
|
Avnet Americas | AC to DC Controller Boost/Boost/Flyback 700V 6mA 8-Pin SOIC - Tape and Reel (Alt: MP174GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6963 | Buy Now | |
DISTI #
946-MP174GS-P
|
Mouser Electronics | Switching Voltage Regulators NRFND: For New Designs, Recommend the MP174A | 459 |
|
$0.8400 / $1.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.8000 | Buy Now |
CAD Models for MP174GS-P by Monolithic Power Systems
Part Data Attributes for MP174GS-P by Monolithic Power Systems
MP174GS-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP174GS-PMonolithic Power SystemsVS
-