Part Details for MP18024HN-LF-Z by Monolithic Power Systems
Overview of MP18024HN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP18024HN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP18024HN-LF-Z-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $1.2408 | Buy Now |
DISTI #
MP18024HN-LF-Z
|
Avnet Americas | MOSFET DRVR 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC EP T/R - Tape and Reel (Alt: MP18024HN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
946-MP18024HNLFZ
|
Mouser Electronics | Gate Drivers 4A 100V High f Half-Bridge Gate Drv RoHS: Compliant | 0 |
|
$1.1900 / $2.7200 | Order Now |
|
Future Electronics | 100V, 4A, High Frequency Half-Bridge Gate Driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
MP18024HN-LF-Z
|
Avnet Silica | MOSFET DRVR 1-OUT Hi/Lo Side Non-Inv 8-Pin SOIC EP T/R (Alt: MP18024HN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP18024HN-LF-Z
MP18024HN-LF-Z CAD Models
MP18024HN-LF-Z Part Data Attributes
|
MP18024HN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP18024HN-LF-Z
Monolithic Power Systems
Half Bridge Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP18024HN-LF-Z
This table gives cross-reference parts and alternative options found for MP18024HN-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP18024HN-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP18024HN | Half Bridge Based Peripheral Driver | Monolithic Power Systems | MP18024HN-LF-Z vs MP18024HN |
MIC4600YML-T5 | Half Bridge Based MOSFET Driver | Microchip Technology Inc | MP18024HN-LF-Z vs MIC4600YML-T5 |