Part Details for MP18851-A4CGSE-P by Monolithic Power Systems
Overview of MP18851-A4CGSE-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP18851-A4CGSE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP18851-A4CGSE-PCT-ND
|
DigiKey | DGTL ISO 3KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$1.5384 / $3.1900 | Buy Now |
DISTI #
MP18851-A4CGSE-P
|
Avnet Americas | MOSFET and Power Driver 4A 2-OUT Hi/Lo Side Non-Inverting 16-Pin SOIC N T/R - Tape and Reel (Alt: MP18851-A4CGSE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.7255 / $2.0825 | Buy Now |
DISTI #
946-MP18851A4CGSEP
|
Mouser Electronics | Optically Isolated Gate Drivers Isolated Dual-Input Control Independent Dual-Channel Gate Driver RoHS: Compliant | 0 |
|
$1.5300 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4900 | Buy Now |