Part Details for MP1922GV-Z by Monolithic Power Systems
Overview of MP1922GV-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1922GV-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP1922GV-ZCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 22QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3962 In Stock |
|
$1.3125 / $4.0400 | Buy Now |
DISTI #
MP1922GV-Z
|
Avnet Americas | Half Bridge Motor Driver 4V to 15V 22-Pin QFN T/R - Tape and Reel (Alt: MP1922GV-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1424 | Buy Now |
DISTI #
946-MP1922GV-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100V Half-Bridge Pre-Driver RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Future Electronics | Half-bridge pre-driver QFN-22 (4x5) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
MP1922GV-Z
|
Avnet Silica | Half Bridge Motor Driver 4V to 15V 22-Pin QFN T/R (Alt: MP1922GV-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1922GV-Z
MP1922GV-Z CAD Models
MP1922GV-Z Part Data Attributes
|
MP1922GV-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1922GV-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |