Part Details for MP1923GS-P by Monolithic Power Systems
Overview of MP1923GS-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1923GS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4943
|
Newark | Half-Bridge Gate Driver, Soic-8 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1923GS-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.5800 / $3.5600 | Buy Now |
DISTI #
1589-MP1923GS-PCT-ND
|
DigiKey | 100V, 8A, HIGH FREQUENCY HALF-BR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
467 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
MP1923GS-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, Half-Bridge, 5 to 17V in, 8A Out, SOIC-8 - Tape and Reel (Alt: MP1923GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6965 / $2.0475 | Buy Now |
DISTI #
946-MP1923GS-P
|
Mouser Electronics | Gate Drivers 100V, 8A, High Frequency Half-Bridge Gate Driver RoHS: Compliant | 401 |
|
$1.5100 / $3.2000 | Buy Now |
DISTI #
MP1923GS-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, Half-Bridge, 5 to 17V in, 8A Out, SOIC-8 - Tape and Reel (Alt: MP1923GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.6965 / $2.0475 | Buy Now |