Part Details for MP1924AHS-LF-P by Monolithic Power Systems
Overview of MP1924AHS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1924AHS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP1924AHS-LF-PTR-ND
|
DigiKey | 100V, 4A, HIGH FREQUENCY HALF-BR Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0767 / $1.4494 | Buy Now |
DISTI #
MP1924AHS-LF-P
|
Avnet Americas | Gate Driver Half Bridge 100V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: MP1924AHS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1890 / $1.4350 | Buy Now |
DISTI #
946-MP1924AHS-LF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100V, 4A, High Frequency Half-Bridge Gate Driver | 0 |
|
$1.0700 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.0300 | Buy Now |
DISTI #
MP1924AHS-LF-P
|
Avnet Silica | Gate Driver Half Bridge 100V 4A 8-Pin SOIC T/R (Alt: MP1924AHS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |