Part Details for MP1924AHS-LF-Z by Monolithic Power Systems
Overview of MP1924AHS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1924AHS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1924AHS-LF-Z-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8797 / $0.9135 | Buy Now |
DISTI #
MP1924AHS-LF-Z
|
Avnet Americas | 100V, 4A, High Frequency Half-Bridge Gate Driver - Tape and Reel (Alt: MP1924AHS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP1924AHS-LF-Z
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100V Hi Freq Half Bridge Gate Drivers RoHS: Compliant | 0 |
|
$0.8790 / $2.0000 | Order Now |
|
Future Electronics | 100V, 4A, HIGH FREQUENCY HALF-BR RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$0.8380 | Buy Now |
DISTI #
MP1924AHS-LF-Z
|
Avnet Silica | 100V, 4A, High Frequency Half-Bridge Gate Driver (Alt: MP1924AHS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1924AHS-LF-Z
MP1924AHS-LF-Z CAD Models
MP1924AHS-LF-Z Part Data Attributes
|
MP1924AHS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1924AHS-LF-Z
Monolithic Power Systems
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |