Part Details for MP2-S030-51M1-C-KR by 3M Interconnect
Overview of MP2-S030-51M1-C-KR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-030XJBB | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-030XJLB | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for MP2-S030-51M1-C-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111174487
|
Avnet Americas | Conn Hard Metric SKT 30 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 05111174487) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MP2-S030-51M1CKR
|
Mouser Electronics | High Speed / Modular Connectors 30 POS RA THRU-HOLE RoHS: Compliant | 0 |
|
$2.9100 / $3.1300 | Order Now |
Part Details for MP2-S030-51M1-C-KR
MP2-S030-51M1-C-KR CAD Models
MP2-S030-51M1-C-KR Part Data Attributes
|
MP2-S030-51M1-C-KR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-S030-51M1-C-KR
3M Interconnect
Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | METPAK | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-S030-51M1-C-KR
This table gives cross-reference parts and alternative options found for MP2-S030-51M1-C-KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-S030-51M1-C-KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-S030-51M1-C-KR | 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | MP2-S030-51M1-C-KR vs MP2-S030-51M1-C-KR |
MP2-S030-51M1-C-TG30 | 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | MP2-S030-51M1-C-KR vs MP2-S030-51M1-C-TG30 |