Part Details for MP20045DQ-33-LF-P by Monolithic Power Systems
Overview of MP20045DQ-33-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20045DQ-33-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1053-2-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6772 / $0.8971 | Buy Now |
DISTI #
MP20045DQ-33-LF-P
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin QFN EP T/R - Tape and Reel (Alt: MP20045DQ-33-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
DISTI #
946-MP20045DQ33LFP
|
Mouser Electronics | LDO Voltage Regulators Low Noise High PSRR 1A linear Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Low Noise, 1A Linear Regulator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
MP20045DQ-33-LF-P
|
Avnet Silica | LDO Regulator Pos 3.3V 1A 8-Pin QFN EP T/R (Alt: MP20045DQ-33-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP20045DQ-33-LF-P
MP20045DQ-33-LF-P CAD Models
MP20045DQ-33-LF-P Part Data Attributes
|
MP20045DQ-33-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP20045DQ-33-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |