Part Details for MP20073DH-LF-Z by Monolithic Power Systems
Results Overview of MP20073DH-LF-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP20073DH-LF-Z Information
MP20073DH-LF-Z by Monolithic Power Systems is a Bus Terminator.
Bus Terminators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP20073DH-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5894
|
Newark | Ddr Mem Termination Regulator, Msop-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP20073DH-LF-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2308 |
|
$0.8350 / $2.2700 | Buy Now |
DISTI #
MP20073DH-LF-Z
|
Avnet Americas | DDR Termination Regulator, DDR2, DDR3, 1.3 V to 6 V, 2 A, 8 Pins, MSOP-EP - Tape and Reel (Alt: MP20073DH-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5343 | Buy Now |
DISTI #
MP20073DH-LF-Z
|
Avnet Silica | DDR Termination Regulator DDR2 DDR3 13 V to 6 V 2 A 8 Pins MSOPEP (Alt: MP20073DH-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |