Part Details for MP20W23F by Amphenol Corporation
Overview of MP20W23F by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP20W23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20W23F
|
Avnet Americas | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG - Bag (Alt: MP20W23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 10000 |
|
$0.7103 | Buy Now |
DISTI #
654-MP20W23F
|
Mouser Electronics | Standard Circular Contacts Mach Pin Gld Flash Wire Range 20-22 RoHS: Compliant | 11617 |
|
$0.8200 / $1.5500 | Buy Now |
DISTI #
MP20W23F
|
TTI | Standard Circular Contacts Mach Pin Gld Flash Wire Range 20-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 9660 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
DISTI #
MP20W23F
|
Avnet Americas | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG - Bag (Alt: MP20W23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bag | 10000 |
|
$0.7103 | Buy Now |
DISTI #
MP20W23F
|
TME | Contact, male, 20, gold flash, 22AWG÷20AWG, bulk, crimped, 7.5A Min Qty: 1 | 250 |
|
$0.7500 / $1.2000 | Buy Now |
DISTI #
MP20W23F
|
Avnet Abacus | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm�, 22-20 AWG (Alt: MP20W23F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONTACT PIN 20-22AWG CRIMP GOLD | 1247 |
|
$0.6726 / $3.1120 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.9267 / $0.9929 | Buy Now |
Part Details for MP20W23F
MP20W23F CAD Models
MP20W23F Part Data Attributes:
|
MP20W23F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP20W23F
Amphenol Corporation
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for MP20W23F
This table gives cross-reference parts and alternative options found for MP20W23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP20W23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP20W23G30 | Connector Accessory, | Amphenol Corporation | MP20W23F vs MP20W23G30 |