Part Details for MP20W23G15 by Amphenol Sine Systems
Overview of MP20W23G15 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20W23G15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ3758
|
Newark | Circular Contact, Pin, 22-20Awg, Crimp, Product Range:Ecomate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:22Awg, For Use With:Amphenol Ecomate Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel MP20W23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7600 | Buy Now |
DISTI #
889-MP20W23G15-ND
|
DigiKey | PIN CONTACT, MACHINED, SIZE 20, Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3332 | Buy Now |
DISTI #
73231706
|
RS | Pin Contact, Machined, Gold 15", Wire Range .34-.50mm2, 22-20 AWG | Amphenol Sine Systems MP20W23G15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.3400 | RFQ |
DISTI #
AMEMP20W23G15
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1283 / $1.3563 | Buy Now | |
|
Onlinecomponents.com | Pin Contact, Machined, Size 20, Gold 15µ", Wire Range .34 - .50mm², 22-20 AWG RoHS: Compliant |
330 In Stock |
|
$1.3900 / $2.3600 | Buy Now |
DISTI #
AMEMP20W23G15
|
Interstate Connecting Components | 0 |
|
$1.1283 / $1.3563 | Buy Now | |
|
Master Electronics | Pin Contact, Machined, Size 20, Gold 15µ", Wire Range .34 - .50mm², 22-20 AWG RoHS: Compliant |
330 In Stock |
|
$1.3900 / $2.3600 | Buy Now |