Part Details for MP2124K27D1X6LC by Shenzhen Sincerity Technology Co Ltd
Overview of MP2124K27D1X6LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2124K27D1X6LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120nF 10% X2 275V PluginP15mm Suppression Capacitors ROHS | 340 |
|
$0.0202 / $0.0387 | Buy Now |