-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3325
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:1A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2136EG-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
1589-1079-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
976 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
MP2136EG-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 6-Pin QFN EP T/R - Tape and Reel (Alt: MP2136EG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9860 / $1.1900 | Buy Now |
DISTI #
946-MP2136EGLFP
|
Mouser Electronics | Switching Voltage Regulators 2.5-6V, 2MHz,1A Sync Step-down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8500 | Buy Now |
DISTI #
MP2136EG-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V to 6V 6-Pin QFN EP T/R - Tape and Reel (Alt: MP2136EG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9860 / $1.1900 | Buy Now |
DISTI #
MP2136EG-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V to 6V 6-Pin QFN EP T/R (Alt: MP2136EG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 1A SYNC | 33400 |
|
RFQ | |
DISTI #
3357951
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3788 / $2.1530 | Buy Now |
DISTI #
3357951RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3788 / $1.5558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy