MP2148GQD-15-Z
Monolithic Power Systems
Description: Switching Regulator, 2750kHz Switching Freq-Max, PDSO6, QFN-6

Overview of MP2148GQD-15-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MP2148GQD-15-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-MP2148GQD-15-ZCT-ND
DigiKey IC REG BUCK 1.5V 1A 6QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4982
In Stock
  • 1 $1.8000
  • 10 $1.1620
  • 25 $0.9948
  • 100 $0.8057
  • 250 $0.7137
  • 500 $0.7125
  • 5,000 $0.7125
$0.7125 / $1.8000 Buy Now
DISTI # MP2148GQD-15-Z
Avnet Americas Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin QFN T/R - Tape and Reel (Alt: MP2148GQD-15-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.6341
$0.6341 Buy Now
DISTI # 946-MP2148GQD-15-Z
Mouser Electronics Switching Voltage Regulators 1A Sync Step Down Converter RoHS: Compliant 0
  • 5,000 $0.7120
$0.7120 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks 0
  • 5,000 $0.7130
$0.7130 Buy Now

CAD Models for MP2148GQD-15-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP2148GQD-15-Z by Monolithic Power Systems

MP2148GQD-15-Z
Monolithic Power Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
QFN-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-N6
Length
1.5 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC6,.04,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2750 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1 mm
Want to compare parts?
  1. MP2148GQD-15-Z
    Monolithic Power Systems
    Switching Regulator, 2750kHz Switching Freq-Max, PDSO6, QFN-6
    VS

Related Parts for MP2148GQD-15-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP2148GQD-15-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP2148GQD-15-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP2148GQD-15-Z would you like to use for your alert(s)?
  • Please alert me when MP2148GQD-15-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP2148GQD-15-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP2148GQD-15-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP2148GQD-15-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP2148GQD-15-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP2148GQD-15-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: