Part Details for MP2151GQFU-18 by Monolithic Power Systems
Overview of MP2151GQFU-18 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MP2151GQFU-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 5.5V,1A,Synchronous Step-Down Converter with 25 A IQ and Output Discharge in an Ultra-Small Package Min Qty: 1 | 0 |
|
$0.5900 / $0.7300 | Buy Now |
Part Details for MP2151GQFU-18
MP2151GQFU-18 CAD Models
MP2151GQFU-18 Part Data Attributes:
|
MP2151GQFU-18
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2151GQFU-18
Monolithic Power Systems
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-05 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |