Part Details for MP2152GQFU-12-Z by Monolithic Power Systems
Overview of MP2152GQFU-12-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2152GQFU-12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2152GQFU-12-ZTR-ND
|
DigiKey | IC REG BUCK 1.2V 2A 6UTQFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3897 / $0.4400 | Buy Now |
DISTI #
MP2152GQFU-12-Z
|
Avnet Americas | 2A, 5.5V SYNC STEP-DOWN CONVERTER - Tape and Reel (Alt: MP2152GQFU-12-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0978 | Buy Now |
DISTI #
946-MP2152GQFU-12-Z
|
Mouser Electronics | Switching Voltage Regulators 5.5V,2A,Sync Step-Down Converter with 25uA IQ and Output Discharge in QFN and SOT563 Packages RoHS: Compliant | 0 |
|
$0.4000 / $0.4160 | Order Now |
DISTI #
MP2152GQFU-12-Z
|
Avnet Silica | (Alt: MP2152GQFU-12-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2152GQFU-12-Z
MP2152GQFU-12-Z CAD Models
MP2152GQFU-12-Z Part Data Attributes
|
MP2152GQFU-12-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2152GQFU-12-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-09-15 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 1.218 V | |
Output Voltage-Min | 1.182 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |