Part Details for MP2152GQFU-P by Monolithic Power Systems
Overview of MP2152GQFU-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2152GQFU-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2152GQFU-PTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 6UTQFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5947 / $0.8827 | Buy Now |
DISTI #
MP2152GQFU-P
|
Avnet Americas | DC to DC Converter Step-Down Synchronous Adjustable 25uA IQ 1A 2.5V to 5.5V 6-Pin UTQFN - Tape and Reel (Alt: MP2152GQFU-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6670 / $0.8050 | Buy Now |
DISTI #
946-MP2152GQFU-P
|
Mouser Electronics | Switching Voltage Regulators 2A, 2.5-5.5V, 1.1MHz , Synchronous, Step RoHS: Compliant | 4484 |
|
$0.5940 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5750 | Buy Now |
DISTI #
MP2152GQFU-P
|
Avnet Americas | DC to DC Converter Step-Down Synchronous Adjustable 25uA IQ 1A 2.5V to 5.5V 6-Pin UTQFN - Tape and Reel (Alt: MP2152GQFU-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6670 / $0.8050 | Buy Now |
Part Details for MP2152GQFU-P
MP2152GQFU-P CAD Models
MP2152GQFU-P Part Data Attributes:
|
MP2152GQFU-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2152GQFU-P
Monolithic Power Systems
Switching Regulator, 2A, 1100kHz Switching Freq-Max, PDSO6, UTQFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | UTQFN-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |