Part Details for MP2153DGQFU by Monolithic Power Systems
Overview of MP2153DGQFU by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2153DGQFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 3A, 2.5V-5.5V Synchronous Step-Down Converter with 25 A IQ Min Qty: 1 | 0 |
|
$0.7200 / $0.9000 | Buy Now |