-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2153GQFU-12-PTR-ND
|
DigiKey | IC REG BUCK 1.2V 3A 6UTQFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6817 / $0.9544 | Buy Now |
DISTI #
MP2153GQFU-12-P
|
Avnet Americas | DC to DC Converter Step-Down Synchronous 25uA IQ 3A 1.2V 6-Pin UTQFN - Tape and Reel (Alt: MP2153GQFU-12-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.9450 | Buy Now |
DISTI #
946-MP2153GQFU-12-P
|
Mouser Electronics | Switching Voltage Regulators 5.5V,3A,Sync Step-Do wn Converter with 2 RoHS: Compliant | 188 |
|
$0.6810 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.6750 | Buy Now |
DISTI #
MP2153GQFU-12-P
|
Avnet Silica | (Alt: MP2153GQFU-12-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy