Part Details for MP2153GTF-18-P by Monolithic Power Systems
Overview of MP2153GTF-18-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2153GTF-18-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2153GTF-18-PTR-ND
|
DigiKey | IC REG BUCK 1.8V 3A SOT563 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.9191 | Buy Now |
DISTI #
MP2153GTF-18-P
|
Avnet Americas | Converter DC to DC Buck 2.5V to 5.5V 3A 1.1MHz Surface Mount T/R - Tape and Reel (Alt: MP2153GTF-18-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7540 / $0.9100 | Buy Now |
DISTI #
946-MP2153GTF-18-P
|
Mouser Electronics | Switching Voltage Regulators 3A,2.5-5.5V,1.8V Vout,1.1MHz,Synchronous Buck with 25uA Iq, PG and Output Discharge in SOT563 RoHS: Compliant | 0 |
|
$0.6560 / $1.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6500 | Buy Now |
DISTI #
MP2153GTF-18-P
|
Avnet Americas | Converter DC to DC Buck 2.5V to 5.5V 3A 1.1MHz Surface Mount T/R - Tape and Reel (Alt: MP2153GTF-18-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7540 / $0.9100 | Buy Now |
Part Details for MP2153GTF-18-P
MP2153GTF-18-P CAD Models
MP2153GTF-18-P Part Data Attributes:
|
MP2153GTF-18-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2153GTF-18-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |