-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1877-1-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25726 In Stock |
|
$0.6125 / $1.1500 | Buy Now |
DISTI #
MP2159GJ-Z
|
Avnet Americas | 1A 6V 17UA COT SYNC BUCK - Tape and Reel (Alt: MP2159GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
946-MP2159GJZ
|
Mouser Electronics | Switching Voltage Regulators 1A, 6V, 1.5MHz COT Sync Step Dwn Swtchr RoHS: Compliant | 18015 |
|
$0.6120 / $1.1500 | Buy Now |
|
Future Electronics | MP2159 Series 6 V 1 A 1.5 MHz SMT Synchronous Step Down Switcher - TSOT23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.6450 | Buy Now |
|
Future Electronics | MP2159 Series 6 V 1 A 1.5 MHz SMT Synchronous Step Down Switcher - TSOT23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.6450 | Buy Now |
DISTI #
MP2159GJ-Z
|
Avnet Americas | 1A 6V 17UA COT SYNC BUCK - Tape and Reel (Alt: MP2159GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.8820 | Buy Now |
DISTI #
MP2159GJ-Z
|
Avnet Americas | 1A 6V 17UA COT SYNC BUCK - Tape and Reel (Alt: MP2159GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6860 / $0.8820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52436 |
|
RFQ | |
DISTI #
MP2159GJ-Z
|
Avnet Silica | 1A 6V 17UA COT SYNC BUCK (Alt: MP2159GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 42000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureTSOT-23-8 | 1424 |
|
$0.4622 / $0.5570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2159GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2159GJ-Z
Monolithic Power Systems
Switching Regulator, 1500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23,8PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MP2159GJ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2159GJ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2159GJ | Switching Regulator, 1500kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN | Monolithic Power Systems | MP2159GJ-Z vs MP2159GJ |