Part Details for MP2161GJ-P by Monolithic Power Systems
Overview of MP2161GJ-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP2161GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3341
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2161GJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1253 |
|
$1.2300 / $2.3100 | Buy Now |
DISTI #
1589-1091-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2184 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
MP2161GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2161GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0005 / $1.2075 | Buy Now |
DISTI #
946-MP2161GJP
|
Mouser Electronics | Switching Voltage Regulators 2A, 6V, 1.5MHz COT Sync Step Dwn Swtchr RoHS: Compliant | 3429 |
|
$0.9050 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8630 | Buy Now |
DISTI #
MP2161GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2161GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0005 / $1.2075 | Buy Now |
DISTI #
MP2161GJ-P
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V 6V 8-Pin TSOT-23 T/R (Alt: MP2161GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC | 792872 |
|
$0.1040 / $0.1560 | Buy Now |
Part Details for MP2161GJ-P
MP2161GJ-P CAD Models
MP2161GJ-P Part Data Attributes:
|
MP2161GJ-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2161GJ-P
Monolithic Power Systems
Switching Regulator, 4A, 1875kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTBLE OUTPUT FROM 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1875 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |