-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2182GTL-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT583 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4610 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
MP2182GTL-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 2 A, 1.2 MHz, 8 Pins, SOT-583 - Tape and Reel (Alt: MP2182GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
946-MP2182GTL-Z
|
Mouser Electronics | Switching Voltage Regulators 5.5V, 2A Synchronous Step-down Converter with SS & PG RoHS: Compliant | 0 |
|
$0.4130 / $1.0700 | Order Now |
|
Future Electronics | 2A Synchronous Step-Down Converter with SS & PG RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
DISTI #
MP2182GTL-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 2 A, 1.2 MHz, 8 Pins, SOT-583 - Tape and Reel (Alt: MP2182GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
MP2182GTL-Z
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 2 A, 1.2 MHz, 8 Pins, SOT-583 - Tape and Reel (Alt: MP2182GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5760 | Buy Now |
DISTI #
MP2182GTL-Z
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 2 A, 1.2 MHz, 8 Pins, SOT-583 (Alt: MP2182GTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 25000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-583 | 950 |
|
$0.6157 / $1.1698 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.5769 / $0.6200 | Buy Now |
|
Symmetry Electronics | 5.5V, 2A Synchronous Step-down Converter with SS & PG Min Qty: 1 | 0 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2182GTL-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2182GTL-Z
Monolithic Power Systems
Switching Regulator/Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOT-583, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |