There are no models available for this part yet.
Overview of MP2183CGTL-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP2183CGTL-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP2183CGTL-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT583 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$0.4970 / $1.9500 | Buy Now | |
DISTI #
MP2183CGTL-Z
|
Avnet Americas | HIGH VOLTAGE DC-DC CONVERTER - Tape and Reel (Alt: MP2183CGTL-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4339 | Buy Now | |
DISTI #
946-MP2183CGTL-Z
|
Mouser Electronics | Switching Voltage Regulators 2.5V to 5.5V, 3A, Synchronous, Step-Down Converter with SS, PG RoHS: Compliant | 0 |
|
$0.5040 / $0.5230 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.4880 | Buy Now | ||
DISTI #
MP2183CGTL-Z
|
Avnet Silica | HIGH VOLTAGE DC-DC CONVERTER (Alt: MP2183CGTL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP2183CGTL-Z by Monolithic Power Systems
Part Data Attributes for MP2183CGTL-Z by Monolithic Power Systems
MP2183CGTL-Z
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP2183CGTL-ZMonolithic Power SystemsVS
-