Part Details for MP2208DL-LF-P by Monolithic Power Systems
Overview of MP2208DL-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2208DL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2208DL-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 4A 14QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.9821 / $3.7221 | Buy Now |
DISTI #
MP2208DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3V 16V 14-Pin QFN T/R - Tape and Reel (Alt: MP2208DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.2190 / $3.8850 | Buy Now |
DISTI #
946-MP2208DLLFP
|
Mouser Electronics | Switching Voltage Regulators 16V, 4A, 600kHz Sync Step-down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Buck Converter--proto reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.6500 | Buy Now |
DISTI #
MP2208DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3V 16V 14-Pin QFN T/R - Tape and Reel (Alt: MP2208DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.2190 / $3.8850 | Buy Now |