Part Details for MP2228GJ-P by Monolithic Power Systems
Overview of MP2228GJ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2228GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2228GJ-P-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1029 / $1.4847 | Buy Now |
DISTI #
MP2228GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 6V to 16V 8-Pin TSOT-23 - Tape and Reel (Alt: MP2228GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MP2228GJ-P
|
Mouser Electronics | Switching Voltage Regulators 2A,16V,800kHz Sync Step-Down Converter RoHS: Compliant | 0 |
|
$1.1000 / $2.5100 | Order Now |
|
Future Electronics | High-Efficiency,2A,16V,800kHz Synchronous,Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
MP2228GJ-P
|
Avnet Americas | Conv DC-DC Single Step Down 6V to 16V 8-Pin TSOT-23 - Tape and Reel (Alt: MP2228GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
MP2228GJ-P
|
Avnet Silica | Conv DC-DC Single Step Down 6V to 16V 8-Pin TSOT-23 (Alt: MP2228GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2228GJ-P
MP2228GJ-P CAD Models
MP2228GJ-P Part Data Attributes:
|
MP2228GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2228GJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |