Part Details for MP2234SGJ-Z by Monolithic Power Systems
Overview of MP2234SGJ-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MP2234SGJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2234SGJ-Z-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6625 / $0.7396 | Buy Now |
DISTI #
MP2234SGJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2234SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 | Buy Now |
DISTI #
946-MP2234SGJ-Z
|
Mouser Electronics | Switching Voltage Regulators 2A 16V Sync StepDown Conv with Ext.SS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Switching Voltage Regulators 2A 16V Sync StepDown Conv with Ext.SS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
DISTI #
MP2234SGJ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R (Alt: MP2234SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2234SGJ-Z
MP2234SGJ-Z CAD Models
MP2234SGJ-Z Part Data Attributes
|
MP2234SGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2234SGJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO8, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.804V TO 14.72V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |