Part Details for MP2249DQT-LF-Z by Monolithic Power Systems
Overview of MP2249DQT-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2249DQT-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2249DQT-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 3A 10TQFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.0125 | Buy Now |
DISTI #
MP2249DQT-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 2.5V 6V 10-Pin TQFN T/R - Tape and Reel (Alt: MP2249DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0176 | Buy Now |
DISTI #
946-MP2249DQTLFZ
|
Mouser Electronics | Switching Voltage Regulators 1MHz 6V 3A Low-V Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP2249 Series 6 V 3 A Surface Mount Synchronous Step-Down Converter - TQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
MP2249DQT-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 2.5V 6V 10-Pin TQFN T/R (Alt: MP2249DQT-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2249DQT-LF-Z
MP2249DQT-LF-Z CAD Models
MP2249DQT-LF-Z Part Data Attributes
|
MP2249DQT-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2249DQT-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 1000kHz Switching Freq-Max, PDSO10, TQFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | TQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |