Part Details for MP2305DS-LF by Monolithic Power Systems
Overview of MP2305DS-LF by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2305DS-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2305DS-LF-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 340KHZ SWITCHING FREQ-MAX, PDSO8 | 40 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 340KHZ SWITCHING FREQ-MAX, PDSO8 | 11 |
|
$2.5080 / $3.4200 | Buy Now |
Part Details for MP2305DS-LF
MP2305DS-LF CAD Models
MP2305DS-LF Part Data Attributes:
|
MP2305DS-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2305DS-LF
Monolithic Power Systems
Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MP2305DS-LF
This table gives cross-reference parts and alternative options found for MP2305DS-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2305DS-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2305DS-LF-Z | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Monolithic Power Systems | MP2305DS-LF vs MP2305DS-LF-Z |
MP2305DS | Switching Regulator, Current-mode, 2A, 340kHz Switching Freq-Max, PDSO8, MS-012AA, SOIC-8 | Monolithic Power Systems | MP2305DS-LF vs MP2305DS |