Part Details for MP2318GJ-Z by Monolithic Power Systems
Overview of MP2318GJ-Z by Monolithic Power Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2318GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1885-1-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0898 / $2.4700 | Buy Now |
DISTI #
MP2318GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 - Tape and Reel (Alt: MP2318GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1620 / $1.4940 | Buy Now |
DISTI #
946-MP2318GJ-Z
|
Mouser Electronics | Switching Voltage Regulators 2A 24V 2Mhz Sync StepDown Converter RoHS: Compliant | 0 |
|
$1.0800 / $2.4700 | Order Now |
|
Future Electronics | IC REG BUCK ADJ 2A TSOT23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
MP2318GJ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 - Tape and Reel (Alt: MP2318GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1620 / $1.4940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 43164 |
|
RFQ | |
DISTI #
MP2318GJ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 (Alt: MP2318GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 2A TSOT23-8 | 3401 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A TSOT23-8 | 78211 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for MP2318GJ-Z
MP2318GJ-Z CAD Models
MP2318GJ-Z Part Data Attributes:
|
MP2318GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2318GJ-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO8, MO-193BA, TSOT-23, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.8 V TO 19.92 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |