Part Details for MP2333CGTL-P by Monolithic Power Systems
Overview of MP2333CGTL-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2333CGTL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2333CGTL-PTR-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT583 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8403 / $1.1312 | Buy Now |
DISTI #
MP2333CGTL-P
|
Avnet Americas | DC to DC Converter with PG, SS and Forced CCM Step-Down Synchronous 650kHz 3A 4.2V to 18V 8-Pin SOT-583 - Tape and Reel (Alt: MP2333CGTL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
DISTI #
946-MP2333CGTL-P
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 650kHz, For ce CCM, Synchronous RoHS: Compliant | 6199 |
|
$0.8400 / $1.9000 | Buy Now |
|
Future Electronics | Switching Voltage Regulators 3A, 18V, 650kHz, For ce CCM, Synchronous RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8550 / $0.9300 | Buy Now |
DISTI #
MP2333CGTL-P
|
Avnet Americas | DC to DC Converter with PG, SS and Forced CCM Step-Down Synchronous 650kHz 3A 4.2V to 18V 8-Pin SOT-583 - Tape and Reel (Alt: MP2333CGTL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9280 / $1.1200 | Buy Now |
DISTI #
MP2333CGTL-P
|
Avnet Silica | (Alt: MP2333CGTL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |